The CM0402-13NJ-N is a 0402 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.013uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.43A and a maximum DC resistance of 0.21. The minimum quality factor is 25 and the minimum self resonant frequency is 5000MHz. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-13NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.