The CM0402-18NJ-N is a 0402 wirewound ceramic inductor from Chilisin with an inductance of 0.018uH and a tolerance of 5%. It has a maximum DC current of 0.37A and a maximum DC resistance of 0.27R. The inductor is tested at a frequency of 100MHz and has a minimum quality factor of 25. It has a self resonant frequency of at least 4500MHz. The inductor is available in a surface mount package and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-18NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.