The CM0402-19NH-N is a 0402 RF chip inductor from Chilisin, featuring a ceramic core and a wirewound technology. It has an inductance of 0.019uH with a tolerance of 3%. The inductor is designed to operate within a temperature range of -40 to 125°C. The maximum DC current is 0.37A, and the maximum DC resistance is 0.27 ohms. The minimum quality factor is 25, and the minimum self-resonant frequency is 4500MHz.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-19NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.