The CM0402-20NH-N is a general purpose surface mount inductor with a nominal inductance of 0.02uH and a minimum quality factor of 25 at the self resonance frequency of 4000kHz. It operates over a temperature range of -40 to 125C and has a DC resistance of 0.27 ohms. The inductor is packaged in a surface mount package with dimensions of 1.05mm in length, 0.6mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-20NH-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 3 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.27 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.