The CM0402-23NH-N is a 0402 wirewound ceramic inductor with a nominal inductance of 0.023uH and a tolerance of 3%. It operates over a frequency range of 100Mhz and can handle a maximum DC current of 0.31A with a maximum DC resistance of 0.3R. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 3800M. It is designed for surface mount applications and has a case size of 0402, a product length of 1.1mm, a height of 0.55mm, and a product depth of 0.65mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-23NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.023uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.