The CM0402-24NG-N is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 0.024uH and a minimum quality factor of 25 at the self resonance frequency of 3500kHz. The inductor's DC resistance is 0.52 ohms and it operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a surface mount package with dimensions of 1.05mm in length, 0.6mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-24NG-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 2 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.52 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.