The CM0402-24NJ-N is a surface mount general purpose inductor with a nominal inductance of 0.024uH and a tolerance of 5%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor has a DC resistance of 0.52 ohms and a self resonance frequency of 3500 Hz. It is available in a 1.05x0.6x0.5mm package.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-24NJ-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.52 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.