The CM0402-2N5D-N is a surface mount fixed inductor from Chilisin with a wirewound technology and ceramic core material. It has an inductance of 0.0025uH with a tolerance of 0.5nH, and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.05R. It has a minimum quality factor of 20 and a minimum self resonant frequency of 15GHz. The inductor is packaged in a 0402 case size with dimensions of 1.1mm in length, 0.55mm in height, and 0.65mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-2N5D-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0025uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.