The CM0402-2N7D-N is a surface mount fixed inductor from Chilisin. It features a ceramic core, wirewound technology, and a case size of 0402. The inductor has an inductance of 0.0027uH with a tolerance of 0.5nH and is tested at 100MHz. It can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.05R. The inductor also has a minimum quality factor of 20 and a minimum self resonant frequency of 15kHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-2N7D-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.