The CM0402-2N9C-N is a 0402 wirewound ceramic inductor with an inductance of 0.0029uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.07 ohms. The inductor is designed for operation at frequencies up to 100MHz. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 15GHz. The inductor is available in a 0402 case size with a product length of 1.1mm, height of 0.55mm, and product depth of 0.65mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-2N9C-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0029uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.