The CM0402-39NJ-N is a 0402 surface mount wirewound ceramic inductor from Chilisin with an inductance of 0.039uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current rating of 0.25A. The inductor has a maximum DC resistance of 0.7 ohms and a minimum quality factor of 25. It is tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-39NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.