The CM0402-40NJ-N is a surface mount inductor with a nominal inductance of 0.04uH and a minimum quality factor of 25. It has a tolerance of 5% and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is packaged in a 1.05x0.6x0.5mm surface mount package.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-40NJ-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.04 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.7 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.