The CM0402-47NJ-N is a 0402 surface mount wirewound ceramic inductor with a nominal inductance of 0.047uH and a tolerance of 5%. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 1.08Ohm. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is suitable for use in high-frequency applications, with a minimum self-resonant frequency of 2900MHz and a minimum quality factor of 25.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-47NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 1.08Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.