The CM0402-4N3C-N is a surface mount fixed inductor from Chilisin. It features a wirewound ceramic core with an inductance of 0.0043uH and a tolerance of 0.2nH. The inductor is tested at a frequency of 100M and has a maximum DC current rating of 0.75A. It exhibits a typical temperature rise of 15°C and a maximum DC resistance of 0.07Ω. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 10kM. It is available in a 0402 case size with dimensions of 1.1mm length, 0.55mm height, and 0.65mm product depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-4N3C-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.