The CM0402-4N3S-N is a surface mount fixed inductor from Chilisin. It features a wirewound construction with a ceramic core material and a 0.0043uH inductance value with a tolerance of 0.3%. The inductor has a maximum DC current rating of 0.75A and a typical temperature rise of 15°C/W. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-4N3S-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.