The CM0402-4N7J-N is a 0402 wirewound ceramic inductor with a nominal inductance of 0.0047uH and a tolerance of 5%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.07. The inductor is designed for operation at frequencies up to 100MHz. It has a minimum quality factor of 25 and a minimum self-resonant frequency of 8000MHz. The component is a surface mount device with a case size of 0402 and dimensions of 1.1mm in length, 0.55mm in height, and 0.65mm in depth. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-4N7J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.