The CM0402-51NG-N is a 0402 surface mount fixed inductor from Chilisin with a wirewound technology and ceramic core material. It features an inductance of 0.051uH with a tolerance of 2% and a minimum quality factor of 25. The inductor has a minimum self resonant frequency of 2850MHz and can handle a maximum DC current of 0.21A. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-51NG-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 1.08Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2850MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.