The CM0402-68NJ-N is a 0402 surface mount fixed inductor from Chilisin. It features a wirewound construction with a ceramic core material and a maximum inductance of 0.068uH with a 5% tolerance. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 2500MHz. It can handle a maximum DC current of 0.14A and has a maximum DC resistance of 1.96. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-68NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 1.96Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.