The CM0402-6N8J-N is a general purpose inductor with a nominal inductance of 0.0068uH, a DC resistance of 0.09 Ohms, and a maximum rated current of 0.7A. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a 0402 package, which is ROHS compliant. The inductor is not shielded and has a self resonance frequency of 6000Hz. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-6N8J-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.05 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.