The CM0402-72NJ-N is a surface mount general purpose inductor with a nominal inductance of 72nH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor measures 1.05mm in length, 0.6mm in width, and 0.5mm in height. It has a DC resistance of 2.1 Ohms and a self resonance frequency of 2500 kHz.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-72NJ-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.1 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.