The CM0402-7N3G-N is a 0402 surface mount general purpose inductor with a nominal inductance of 0.0073uH and a DC resistance of 0.13Ohm. It has a maximum rated current of 0.57A and a self resonance frequency of 6000Hz. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is not shielded and is designed for RF inductor applications.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-7N3G-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0073 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.57 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | CM |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.