The CM0402-8N7H-N is a surface mount general purpose inductor with a nominal inductance of 0.0087uH and a minimum quality factor of 25 at the self resonance frequency of 5500kHz. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is packaged in a 0402 size with a length of 1.05mm, a width of 0.6mm, and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-8N7H-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.05 |
| Tolerance | 3 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0087 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.14 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.