The CM0402-9N5J-N is a 0402 wirewound ceramic inductor with an inductance of 0.0095uH and a tolerance of 5%. It operates at a maximum DC current of 0.54A and has a maximum DC resistance of 0.14R. The inductor is designed for use at a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a surface mount component with a case size of 0402 and dimensions of 1.1mm in length, 0.55mm in height, and 0.65mm in depth.
Checking distributor stock and pricing after the page loads.
Chilisin CM0402-9N5J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.