The CM0603-10NK-N is a surface mount wirewound ceramic inductor with a type RF chip and technology wirewound. It has a core material of ceramic and an inductance of 0.01uH with a tolerance of 10%. The inductance test frequency is 100M and the maximum DC current is 0.65A. The typical temperature rise is 15 and the maximum DC resistance is 0.11. The minimum quality factor is 35 and the minimum self resonant frequency is 6000M. The inductor is available in a 0603 case size with a product length of 1.8, height of 1.02, and product depth of 1.12. It operates between -40 and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |