The CM0603-18NG-N is a 0603-sized wirewound inductor with a ceramic core, featuring 0.018uH inductance and 2% tolerance. It operates within a temperature range of -40°C to 125°C and has a maximum DC current of 0.55A. The inductor's minimum quality factor is 40 and self-resonant frequency is 5500MHz. The component measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |