The CM0603-18NJ-N is a 0603-sized wirewound inductor from Chilisin with a nominal inductance of 0.018uH and a tolerance of 5%. It operates at a maximum DC current of 0.55A and has a maximum DC resistance of 0.16 ohms. The inductor is designed to operate at a minimum quality factor of 40 and a minimum self resonant frequency of 5500MHz. It is suitable for surface mount applications and has a case size of 0603. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |