The CM0603-24NJ-N is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 24uH and a tolerance of 5%. The inductor has a DC resistance of 0.21 Ohm and a self resonance frequency of 3800 kHz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.21 |
| Self Resonance Frequency | 3800 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |