The CM0603-2N2D-N is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.0022uH and a tolerance of 0.5nH. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.049 ohms. The inductor is designed to operate at a minimum self resonant frequency of 6000MHz and has a minimum quality factor of 16. The component is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.049Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |