Inductor RF Chip Wirewound 0.03uH 2% 100MHz 40Q-Factor Ceramic 0.42A 0.23Ohm DCR 0603 T/R
Chilisin CM0603-30NG-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.23 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.