The CM0603-3N6C-N is a 0603 wirewound ceramic inductor from Chilisin. It has an inductance of 0.0036uH and a tolerance of 0.2nH, tested at 100M frequency. The inductor can handle a maximum DC current of 0.85A and has a typical temperature rise of 15°C. The DC resistance is 0.059Ω, with a minimum quality factor of 25 and a self resonant frequency of 6000M. It is designed for surface mount applications and operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.059Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |