The CM0603-4N3S-N is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.0043uH and a tolerance of 0.3nH. The inductor is designed to operate at a maximum DC current of 0.85A and has a typical temperature rise of 15°C. The maximum DC resistance is 0.059Ω. The inductor is available in a 0603 case size and has a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.059Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |