The CM0603-56NJ-N is a 0603 surface mount wirewound ceramic inductor with an inductance of 0.056uH and a tolerance of 5%. It operates at a maximum DC current of 0.36A and has a minimum quality factor of 38. The inductor is tested at a frequency of 100MHz and has a maximum DC resistance of 0.35. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |