The CM0603-62NJ-N is a 0603 surface mount wirewound ceramic inductor from Chilisin with an inductance of 0.062uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.28A and a maximum DC resistance of 0.51 ohms. It is tested at a frequency of 100Mhz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |