The CM0603-75NJ-N is a surface mount general purpose inductor with a nominal inductance of 0.075uH and a DC resistance of 0.56Ohm. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is packaged in a 0604 size with dimensions of 1.6mm in length, 1.02mm in width, and 0.82mm in height. It has a self-resonance frequency of 2050kHz and a minimum quality factor of 34.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.56 |
| Self Resonance Frequency | 2050 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |