The CM0603-7N5H-N is a 0603 surface mount wirewound ceramic inductor with an inductance of 0.0075uH and a tolerance of 3%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.75A and a maximum DC resistance of 0.082 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.082Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |