The CM0603-82NG-N is a surface mount inductor with a nominal inductance of 0.082uH and a minimum quality factor of 34 at the self-resonance frequency of 2000kHz. It has a DC resistance of 0.6 and is designed for general purpose applications. The inductor is available in a surface mount package with dimensions of 1.6mm in length, 1.02mm in width, and 0.82mm in height, and can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |