The CM0603-91NG-N is a surface mount fixed inductor with a ceramic core and wirewound technology. It has a nominal inductance of 0.091uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 0.23A and a maximum DC resistance of 0.64R. It has a minimum quality factor of 34 and a minimum self resonant frequency of 1900MHz. The inductor is available in a 0603 case size and has a product length of 1.8mm, a height of 1.02mm, and a product depth of 1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |