The CM0603-R10G-N is a 0.1uH inductor with a tolerance of 2% and a wirewound technology. It features a ceramic core material and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 0.68 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |