The CM0603-R13G-N is a surface mount fixed inductor from Chilisin with a type of RF Chip and wirewound technology. It has a ceramic core material and a nominal inductance of 0.13uH. The inductor has a tolerance of 2% and is tested at a frequency of 100M. It can handle a maximum DC current of 0.17 and has a maximum DC resistance of 1.4. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 1450M. It is available in a 0603 case size with dimensions of 1.8 length, 1.02 height, and 1.12 depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.13uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |