The CM0603-R27G-N is a surface mount fixed inductor from Chilisin, featuring a ceramic core and wirewound technology. It has an inductance of 0.27uH with a tolerance of 2% and a maximum DC current of 0.11A. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 960MHz. It operates over a temperature range of -40°C to 125°C and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 960MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |