The CM0603-R39G-N is a 0603 surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.39uH and a tolerance of 2%. The inductor is tested at a frequency of 100Mhz and has a maximum DC current of 0.08A. The device is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 6.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |