Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.4Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Insulation Resistance | 200MOhm |
| Voltage Rating | 30VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Height | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |