Data Line Filter, 1 Function(s), 120V, 0.28A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |