This shielded wirewound power choke features an inductance of 0.3uH with a tolerance of 20%. It can handle a maximum DC current of 30A and a maximum saturation current of 28A. The choke has a maximum DC resistance of 0.0012 and is available in a radial lead style. The product measures 11.5mm in length and depth, and 9.5mm in height.
Chilisin CPUI1108N-R30M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 28(Typ)A |
| Max DC Resistance | 0.0012Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 11.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.