This shielded wirewound power choke features an inductance of 3uH with a tolerance of 20%. It can handle a maximum DC current of 20A and a maximum saturation current of 14A. The device has a maximum DC resistance of 0.0063 ohms. The lead style is radial and the product is designed for through-hole mounting.
Chilisin CPUI1210N-3R0M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0063Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.