Power Choke Shielded Wirewound 300nH 20% 100KHz 40A 800uOhm DCR RDL Plate
Chilisin CPUI1210N-R30M-N technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | CPU |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.