Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 18A 0.0042Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Maximum Saturation Current | 21A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 8.8mm |
| Height | 7mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |