Power Choke Shielded Wirewound 120uH 20% 100KHz 1.5A 280mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.28Ohm |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 11mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |