Power Choke Shielded Wirewound 15uH 20% 100KHz 1.8A 51.6mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | CPU |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |