Power Choke Shielded Wirewound 300nH 20% 100KHz 50A 650uOhm DCR RDL Plate
Chilisin CPUN1009N-R30M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 50(Typ)A |
| Maximum Saturation Current | 36(Typ)A |
| Max DC Resistance | 0.00065Ohm |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 11mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.